395-040-520-402

Heilind Number:EDA395-040-520-402
Manufacturer:EDAC
Manufacturer Number:395-040-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 40 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Experience seamless and secure connections with this essential component for your electronic projects.