395-040-520-404

Heilind Number:EDA395-040-520-404
Manufacturer:EDAC
Manufacturer Number:395-040-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-404

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 40 positions in a single row with a pitch of .1 inches, this connector ensures precision in signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility in installation and usage. Perfect for high-performance applications, this connector facilitates efficient data transfer and power distribution on PCBs. Upgrade your connectivity solutions with this essential component.