395-040-520-407

Heilind Number:EDA395-040-520-407
Manufacturer:EDAC
Manufacturer Number:395-040-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-407

Detailed Description

Elevate your PCB connectivity with this sleek and reliable Card Edge Connector. Designed with precision and durability in mind, it boasts a single row layout with 40 positions for seamless integration. The black UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, while the copper alloy contact material guarantees optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Say goodbye to connectivity issues and hello to seamless data transmission with this essential component.