395-040-520-458

Heilind Number:EDA395-040-520-458
Manufacturer:EDAC
Manufacturer Number:395-040-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-458

Detailed Description

Enhance your PCB connections with our premium Board-to-Board Card Edge Connector. Boasting a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a low amperage of 3A, it's perfect for various electronic applications. Featuring a single row with 40 positions and a pitch of .1 inches, it offers seamless connectivity. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Trust in its quality and efficiency for all your PCB connectivity needs.