395-040-520-507

Heilind Number:EDA395-040-520-507
Manufacturer:EDAC
Manufacturer Number:395-040-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-507

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions with 2 rows for optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in use. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material guarantees reliable performance, even in demanding applications. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this connector for your PCB assembly needs and experience seamless and secure connections.