395-040-520-602

Heilind Number:EDA395-040-520-602
Manufacturer:EDAC
Manufacturer Number:395-040-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-602

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 40 positions and a pitch of .1 inch, it provides ample connectivity for your projects. Its copper alloy contacts guarantee efficient signal transmission, while its straight mount orientation streamlines installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its quality and precision for all your connectivity needs.