395-040-520-604

Heilind Number:EDA395-040-520-604
Manufacturer:EDAC
Manufacturer Number:395-040-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-604

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 40 positions, ensuring efficient data transmission. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, reliability is guaranteed even in harsh industrial environments. The straight mount orientation and .1-inch pitch offer easy installation, while a wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for streamlined circuitry applications, these connectors are a must-have for any professional setup.