395-040-520-608

Heilind Number:EDA395-040-520-608
Manufacturer:EDAC
Manufacturer Number:395-040-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-608

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Designed for seamless integration, it features 40 positions with a pitch of .1 inch, allowing for precise connections on your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Whether you're a DIY enthusiast or a professional, this connector is a must-have for efficient and secure circuit board assembly.