395-040-520-658

Heilind Number:EDA395-040-520-658
Manufacturer:EDAC
Manufacturer Number:395-040-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-658

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row of 40 positions, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it guarantees long-lasting durability even in harsh environments. With a low amperage rating of 3A and a compact pitch of .1 inches, it's perfect for high-density PCB layouts. The wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your design with this essential component for seamless and secure PCB connections.