395-040-520-688

Heilind Number:EDA395-040-520-688
Manufacturer:EDAC
Manufacturer Number:395-040-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-688

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, its 40 positions and 1-row configuration ensure efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Upgrade your connectivity with this high-performance Board To Board PCB Connector.