395-040-520-802

Heilind Number:EDA395-040-520-802
Manufacturer:EDAC
Manufacturer Number:395-040-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a straight mount orientation, this component boasts two rows of 40 positions each, optimizing space utilization on your circuit board. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions, with an impressive operating temperature range from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the sleek black color adds a touch of sophistication to your design. Upgrade your PCB connections with this essential component, a must-have in any electronics enthusiast's toolkit.