395-040-520-803

Heilind Number:EDA395-040-520-803
Manufacturer:EDAC
Manufacturer Number:395-040-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-803

Detailed Description

Enhance connectivity within your PCB layout with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 40 positions with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing reliability in operation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your electronic projects with this essential connector, perfect for achieving optimal performance and connectivity.