395-040-520-804

Heilind Number:EDA395-040-520-804
Manufacturer:EDAC
Manufacturer Number:395-040-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-804

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a black finish and a straight mount orientation, it offers a sleek and professional look while facilitating easy installation. The copper alloy contacts provide efficient power transmission, while its 40 positions and 2 rows allow for ample connectivity. Operable in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.