395-040-520-812

Heilind Number:EDA395-040-520-812
Manufacturer:EDAC
Manufacturer Number:395-040-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-812

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this 40-position connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation. Join the ranks of satisfied users who have experienced the superior quality of our Card Edge Connector. Upgrade your connectivity solutions today.