395-040-520-858

Heilind Number:EDA395-040-520-858
Manufacturer:EDAC
Manufacturer Number:395-040-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-520-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this dual-row connector features 40 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for exceptional durability, while the contacts are constructed from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient PCB routing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing superior performance every time. Elevate your PCB design with this essential component.