395-040-521-104

Heilind Number:EDA395-040-521-104
Manufacturer:EDAC
Manufacturer Number:395-040-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, enabling efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and stability during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB assembly task.