395-040-521-107

Heilind Number:EDA395-040-521-107
Manufacturer:EDAC
Manufacturer Number:395-040-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-107

Detailed Description

Enhance your connectivity with our high-performance 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable black UL 94V-0 Thermoplastic Polyester housing. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.