395-040-521-158

Heilind Number:EDA395-040-521-158
Manufacturer:EDAC
Manufacturer Number:395-040-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-158

Detailed Description

Enhance connectivity with this sleek Black Card Edge Connector. Engineered for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability while copper alloy contacts guarantee reliable performance. With 40 positions in a single row, it offers ample room for secure board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while a straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup with this essential connector.