395-040-521-178

Heilind Number:EDA395-040-521-178
Manufacturer:EDAC
Manufacturer Number:395-040-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-178

Detailed Description

Enhance your electronic connections with our straight-mount Card Edge Connector. Designed for seamless integration on PCBs, this high-quality connector features 40 positions in a single row, ensuring reliable transmission of signals. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your devices. Upgrade your PCB interconnections with this essential component, ideal for a wide range of applications in the electronics industry.