395-040-521-201

Heilind Number:EDA395-040-521-201
Manufacturer:EDAC
Manufacturer Number:395-040-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Featuring a dual-row design with 40 positions, it ensures efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low amperage of 3A and copper alloy contact material, it offers reliable performance. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is designed to meet your connectivity needs. Perfect for various electronic applications, it's a must-have component for your PCB assembly projects.