395-040-521-202

Heilind Number:EDA395-040-521-202
Manufacturer:EDAC
Manufacturer Number:395-040-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 40 copper alloy contacts, it provides reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.