395-040-521-207

Heilind Number:EDA395-040-521-207
Manufacturer:EDAC
Manufacturer Number:395-040-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-207

Detailed Description

Enhance connectivity on your PCB with this high-quality Board-to-Board Card Edge Connector. Featuring a sleek black design, it offers a durable and efficient solution for your electronic projects. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability in operation. It includes two rows with a pitch of .1 inches and row spacing of .2 inches, providing 40 positions for seamless connections. The copper alloy contact material guarantees excellent conductivity. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for optimal performance.