395-040-521-212

Heilind Number:EDA395-040-521-212
Manufacturer:EDAC
Manufacturer Number:395-040-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-212

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable signal transmission for up to 40 positions. The versatile straight mount orientation and compact .1 inch pitch make it ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.