395-040-521-258

Heilind Number:EDA395-040-521-258
Manufacturer:EDAC
Manufacturer Number:395-040-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, it features 40 positions across 2 rows for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, the connector offers precise alignment. Its straight mount orientation facilitates easy installation, making it ideal for various industrial applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for ensuring seamless connectivity in your electronic projects.