395-040-521-288

Heilind Number:EDA395-040-521-288
Manufacturer:EDAC
Manufacturer Number:395-040-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-288

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows of 40 positions, it offers ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation adds flexibility to your design. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Elevate your connectivity solutions with this essential component.