395-040-521-403

Heilind Number:EDA395-040-521-403
Manufacturer:EDAC
Manufacturer Number:395-040-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-403

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. This essential component boasts a sleek black design, crafted from durable UL 94V-0 Thermoplastic Polyester housing material for optimal performance and longevity. With a single row layout featuring 40 positions, precision and efficiency are guaranteed. Each contact is expertly made of Copper Alloy for reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing ensure seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its straight mount orientation for easy installation and consistent connectivity. Elevate your PCB assembly with this high-quality component, a staple in our extensive range of connectors.