ACT26JD18PN-6149 V001

Heilind Number:EDA395-040-521-404
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JD18PN-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JD18PN-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 40 positions ensure efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering reliable protection in a variety of operating environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial settings. Upgrade your connectivity game with this essential component.