395-040-521-407

Heilind Number:EDA395-040-521-407
Manufacturer:EDAC
Manufacturer Number:395-040-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black board-to-board PCB connector. Designed for seamless integration, it features 40 positions with a pitch of .1 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections in your electronic projects.