395-040-521-488

Heilind Number:EDA395-040-521-488
Manufacturer:EDAC
Manufacturer Number:395-040-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-488

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black PCB connector. Designed for seamless board-to-board integration, it features 40 positions in a single row, ensuring efficient data transfer. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, with copper alloy contacts for optimal conductivity. Operating between -40 and 105°C, it's suitable for a wide range of environments. The 0.1-inch pitch and 0.2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Upgrade your systems with this reliable component.