395-040-521-503

Heilind Number:EDA395-040-521-503
Manufacturer:EDAC
Manufacturer Number:395-040-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-503

Detailed Description

Enhance your connectivity with our high-performance 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and two rows for efficient signal transmission, it offers versatility and ease of use in various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse environments. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.