395-040-521-507

Heilind Number:EDA395-040-521-507
Manufacturer:EDAC
Manufacturer Number:395-040-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-507

Detailed Description

Effortlessly connect your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for enhanced durability. The two rows of 40 copper alloy contacts provide reliable power delivery at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stability in diverse environments. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections in various electronic applications. Trust in its quality and efficiency for your connectivity needs.