395-040-521-558

Heilind Number:EDA395-040-521-558
Manufacturer:EDAC
Manufacturer Number:395-040-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-558

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 40 positions with a pitch of .1 inches, this connector ensures efficient data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments, withstanding temperatures from -40 to 105°C. The copper alloy contacts offer optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronic assembly with this high-performance connector, a must-have for any PCB project.