395-040-521-588

Heilind Number:EDA395-040-521-588
Manufacturer:EDAC
Manufacturer Number:395-040-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability in operation. With two rows of 40 copper alloy contacts, each positioned precisely at a pitch of .1 inches, it ensures efficient signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Elevate the functionality of your devices with this essential component, a must-have in any PCB assembly project.