395-040-521-602

Heilind Number:EDA395-040-521-602
Manufacturer:EDAC
Manufacturer Number:395-040-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 40 positions in a single row with a pitch of .1 inch and row spacing of .2 inch. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.