395-040-521-603

Heilind Number:EDA395-040-521-603
Manufacturer:EDAC
Manufacturer Number:395-040-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-603

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring 40 positions in a single row, it ensures seamless data transmission with a contact pitch of .1 inch. Crafted with precision, the connector guarantees durability and reliability, thanks to its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. With a straight mount orientation and a row spacing of .2 inch, installation is a breeze. Elevate your connectivity solutions with this essential component.