395-040-521-604

Heilind Number:EDA395-040-521-604
Manufacturer:EDAC
Manufacturer Number:395-040-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 40 positions in a single row, it ensures seamless data transfer and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Designed for straight mounting orientation, it's ideal for a variety of PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.