395-040-521-608

Heilind Number:EDA395-040-521-608
Manufacturer:EDAC
Manufacturer Number:395-040-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-608

Detailed Description

Enhance connectivity on your printed circuit board with our high-performance Card Edge Connector. Featuring 40 positions in a single row layout, this connector ensures seamless data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contacts ensure reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in PCB assembly. Trust in our connector for efficient and consistent board-to-board connections.