395-040-521-612

Heilind Number:EDA395-040-521-612
Manufacturer:EDAC
Manufacturer Number:395-040-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-612

Detailed Description

Efficiently connect and power your devices with this high-quality black PCB connector. With an amperage of 3A, it ensures reliable performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 40 positions and a pitch of .1 inches, it allows for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for electronics and industrial applications, this connector ensures secure and efficient connectivity.