395-040-521-678

Heilind Number:EDA395-040-521-678
Manufacturer:EDAC
Manufacturer Number:395-040-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-678

Detailed Description

Enhance connectivity within your electronic devices with this 40-position Board-To-Board PCB Connector. Designed for seamless integration, it ensures reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. The straight mount orientation and 0.1-inch pitch simplify installation, while the compact design with a single row and 0.2-inch row spacing optimizes space on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential connector.