395-040-521-688

Heilind Number:EDA395-040-521-688
Manufacturer:EDAC
Manufacturer Number:395-040-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-688

Detailed Description

Upgrade your device with our sleek black Board To Board PCB Connector. Featuring a single row design with 40 positions, this connector ensures seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a .1 inch pitch and .2 inch row spacing, precise mating is effortless. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for enhancing your PCB assemblies, it offers a straight mount orientation for easy installation. Trust in its quality and make seamless connections with confidence. Explore more of our PCB connectors for all your electronic needs.