395-040-521-802

Heilind Number:EDA395-040-521-802
Manufacturer:EDAC
Manufacturer Number:395-040-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this durable black connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of 40 positions and a contact material of Copper Alloy, it guarantees reliable power delivery at an amperage of 3A. The straight mount orientation and precise pitch of .1 inches offer easy installation, while the operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your electronic projects with this essential component.