395-040-521-803

Heilind Number:EDA395-040-521-803
Manufacturer:EDAC
Manufacturer Number:395-040-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for performance and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 40 positions, this connector offers seamless integration for your electronic components. The contact material, Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Elevate your PCB setup with this essential connector.