395-040-521-808

Heilind Number:EDA395-040-521-808
Manufacturer:EDAC
Manufacturer Number:395-040-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 40-position board-to-board PCB connector. Designed for seamless integration, it features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made from copper alloy, providing reliable conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.