395-040-523-101

Heilind Number:EDA395-040-523-101
Manufacturer:EDAC
Manufacturer Number:395-040-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-101

Detailed Description

Enhance your PCB connections with our high-quality black Card Edge Connector. Designed for seamless integration, this connector features 40 positions with a single row layout and a pitch of .1 inch for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility and stability in diverse environments. Upgrade your connectivity solutions with this essential component for your electronic projects.