395-040-523-207

Heilind Number:EDA395-040-523-207
Manufacturer:EDAC
Manufacturer Number:395-040-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-207

Detailed Description

Enhance your PCB connectivity with this 40-position black card edge connector. Designed for maximum efficiency, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. The contact material, made of copper alloy, ensures reliable conductivity. With two rows and a pitch of .1 inch, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation and spacing of .2 inch between rows for a secure and stable connection. Elevate your setup with this essential component.