395-040-523-212

Heilind Number:EDA395-040-523-212
Manufacturer:EDAC
Manufacturer Number:395-040-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-212

Detailed Description

Enhance connectivity in your electronic projects with this versatile 40-position card edge connector. Designed for seamless board-to-board PCB connections, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts for reliable performance. With a compact pitch of .1 inches and a straight mount orientation, it offers easy integration into your designs. The connector's black color adds a sleek touch, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Ideal for professional or DIY applications, this connector is a must-have for any electronics enthusiast. Upgrade your projects with seamless connectivity today.