395-040-523-288

Heilind Number:EDA395-040-523-288
Manufacturer:EDAC
Manufacturer Number:395-040-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-288

Detailed Description

Enhance connectivity within your electronic devices with this advanced board-to-board PCB connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless and secure connections across 40 positions. Perfect for a variety of applications, this connector guarantees reliable transmission of data and power. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and convenient for use in diverse settings. Upgrade your connectivity solutions with this essential component.