395-040-523-403

Heilind Number:EDA395-040-523-403
Manufacturer:EDAC
Manufacturer Number:395-040-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-403

Detailed Description

Enhance connectivity within your applications with this high-quality black board-to-board PCB connector. Featuring a single row design with 40 positions and a 0.1-inch pitch, it ensures efficient signal transmission. The connector is crafted from UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable performance. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various environments. Ideal for use in electronics manufacturing, this connector is a vital component for seamless PCB connectivity.