395-040-523-488

Heilind Number:EDA395-040-523-488
Manufacturer:EDAC
Manufacturer Number:395-040-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-488

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row, ensuring optimal performance for your PCB assembly. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safe and reliable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install and integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.