395-040-523-512

Heilind Number:EDA395-040-523-512
Manufacturer:EDAC
Manufacturer Number:395-040-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-040-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-040-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector offers 40 positions across two rows, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing, guaranteeing reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient PCB layout. Elevate your electronic assembly with this essential component.